Pro Signal PSG01569 technical specifications.
| Body Material | Plastic |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.