
Pro Signal PSG01571 technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.