
Pro Signal PSG01582 technical specifications.
| Body Material | Plastic |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| Series | PSG0158 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01582 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.