
Pro Signal PSG01596 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
