Pro Signal PSG01599 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Copper |
| Gender | Female |
| Material | Plastic |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.