Pro Signal PSG01600 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.