
Pro Signal PSG01601 technical specifications.
| Body Material | Plastic |
| Contact Plating | Copper |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 21 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.