Pro Signal PSG01602 technical specifications.
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 21 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.