
Pro Signal PSG02504 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | USB, Plug |
| Lead Length | 0.3m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG02504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.