Pro Signal PSG02631B technical specifications.
| Height | 5.5inch |
| Length | 5.25inch |
| Mount | Brackets |
| Weight | 2.4692lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG02631B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.