Low Profile Cantilever LCD Mount 13 ¯ 23 - 33lb.Capacity; Maximum Screen Size:13 to 23; Bracket Type:Cantilever Mount; Load Max:33lb; VESA Standard:VESA 75, 100; Product Range:-
Pro Signal PSG03389 technical specifications.
| Height | 2.165inch |
| Length | 9.37inch |
| Weight | 2.4493lb |
| Width | 9.055inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG03389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.