Pro Signal PSG03390 technical specifications.
| Height | 11.417inch |
| Length | 0.866inch |
| Mount | Panel |
| Weight | 1.1023lb |
| Width | 6.299inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG03390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.