Pro Signal PSG03464 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | PCB |
| Number of Contacts | 6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG03464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.