Pro Signal PSG03482 technical specifications.
| Height | 0.25inch |
| Length | 8.25inch |
| Mount | Cable |
| Weight | 0.05lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG03482 to view detailed technical specifications.
No datasheet is available for this part.