Pro Signal PSG03513 technical specifications.
| Height | 7.087inch |
| Length | 0.787inch |
| Mount | Cable |
| Weight | 0.1014lb |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG03513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.