Pro Signal PSG03531 technical specifications.
| Height | 0.5inch |
| Length | 9inch |
| Weight | 0.08lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG03531 to view detailed technical specifications.
No datasheet is available for this part.