Pro Signal PSG03605 technical specifications.
| Height | 2.362inch |
| Length | 0.394inch |
| Mount | Socket |
| Weight | 0.1323lb |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG03605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.