Pro Signal PSG03624 technical specifications.
| Height | 8.661inch |
| Length | 2.362inch |
| Weight | 2.8219lb |
| Width | 7.874inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG03624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.