Pro Signal PSG03627 technical specifications.
| Height | 2.362inch |
| Length | 0.394inch |
| Weight | 0.0331lb |
| Width | 1.811inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG03627 to view detailed technical specifications.
No datasheet is available for this part.