Pro Signal PSG03691 technical specifications.
| Package/Case | Metal |
| Height | 0.25inch |
| Length | 3.5inch |
| Weight | 0.016lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG03691 to view detailed technical specifications.
No datasheet is available for this part.