
Pro Signal PSG90001 technical specifications.
| Color | Grey |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Lead Length | 3m |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 1.1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal PSG90001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
