
Pro Signal PSG90339 technical specifications.
| Color | White |
| Connector Type A | Crimp |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal PSG90339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
