
Pro Signal RB-361 technical specifications.
| Color | Grey |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Lead Length | 50cm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal RB-361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
