
Pro Signal RB-415 technical specifications.
| Package/Case | 100 |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Lead Length | 100mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal RB-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
