
Pro Signal RB-416 technical specifications.
| Color | Red |
| Connector Type A | SATA, Plug |
| Connector Type B | SATA, Power |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal RB-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
