
Pro Signal RB410 technical specifications.
| Color | Red |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Lead Length | 1m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal RB410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
