Pro Signal RPUSB1.8 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Reach SVHC Compliant | No |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal RPUSB1.8 to view detailed technical specifications.
No datasheet is available for this part.