Pro Signal SFM-1740 technical specifications.
| Capacitance | 14nF |
| Package/Case | SMD/SMT |
| Current Rating | 2.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 20V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Termination | SMD/SMT |
| Weight | 2.2g |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal SFM-1740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.