Pro Signal SPC22843 technical specifications.
| Package/Case | Ceramic |
| Connector Type A | SC |
| Mount | Cable |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal SPC22843 to view detailed technical specifications.
No datasheet is available for this part.