
Pro Signal SPC22887 technical specifications.
| Package/Case | Ceramic |
| Connector Type A | ST |
| Connector Type B | ST |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal SPC22887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
