Pro Signal SPC23043 technical specifications.
| Connector Type A | ST |
| Connector Type B | LC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal SPC23043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.