Pro Signal SPC23219 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Mount | Cable |
| Number of Contacts | 8 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal SPC23219 to view detailed technical specifications.
No datasheet is available for this part.