
Pro Signal SS101 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 1m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal SS101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
