Pro Signal TFM-33N technical specifications.
| Capacitance | 20nF |
| Current Rating | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 30V |
| Outside Diameter | 29.6mm |
| Pin Diameter | 1mm |
| Pin Length | 5.5mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3kHz |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal TFM-33N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.