
Pro Signal USB-002 technical specifications.
| Package/Case | 002 |
| Color | Silver |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Reach SVHC Compliant | No |
| USB Standard | USB 2.0 |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal USB-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
