Pro Signal USB-0039DBL technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | Plug |
| Lead Length | 500mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal USB-0039DBL to view detailed technical specifications.
No datasheet is available for this part.