
Pro Signal USB2-022 technical specifications.
| Color | Beige |
| Connector Type A | Plug, USB |
| Connector Type B | USB, Receptacle |
| Lead Length | 2m |
| Reach SVHC Compliant | No |
| USB Standard | USB 2.0 |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal USB2-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.