
Pro Signal USB2-062 technical specifications.
| Package/Case | 062 |
| Color | Beige |
| Connector Type A | USB |
| Connector Type B | USB |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal USB2-062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
