
Pro Signal VL6603 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 3m |
| Number of Poles | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal VL6603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.