
Pro Signal VL7391 technical specifications.
| Package/Case | 600 |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 600mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal VL7391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.