
PRO SIGNAL VL7542 Audio / Video Cable Assembly, SCART Plug, Phono (RCA) Plug, x 3, 4.92 ft, 1.5 m
Pro Signal VL7542 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 1.5m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal VL7542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
