Profigold BA-PGV1303 technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Lead Length | 3m |
| RoHS | Not Compliant |
Download the complete datasheet for Profigold BA-PGV1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
