Profigold PGV1002 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Lead Length | 2m |
| RoHS | Not Compliant |
Download the complete datasheet for Profigold PGV1002 to view detailed technical specifications.
No datasheet is available for this part.