Profigold PGV1010 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Lead Length | 10m |
| RoHS | Not Compliant |
Download the complete datasheet for Profigold PGV1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.