Projects Unlimited AB1541-LW50 technical specifications.
| Diameter | 27mm |
| Frequency | 500Hz |
| Mount | Flush |
| Series | AB |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AB1541-LW50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.