Projects Unlimited AB1541B-LW50-R technical specifications.
| Diameter | 15mm |
| Mount | Flush |
| Packaging | Bulk |
| Series | AB |
| Termination | Wire |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB1541B-LW50-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.