Projects Unlimited AB2020A technical specifications.
| Package/Case | 300 |
| Diameter | 20mm |
| Frequency | 500Hz |
| Mount | Flush |
| Series | AB |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AB2020A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.