Projects Unlimited AB2020B-2-LW1 technical specifications.
| Package/Case | Ceramic |
| Current Rating | 1mA |
| Mount | Flush |
| Packaging | Tray |
| Series | AB |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2020B-2-LW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.