
Projects Unlimited AB2036S technical specifications.
| Diameter | 20mm |
| Frequency | 500Hz |
| Mount | Flush |
| Packaging | Roll |
| Series | AB |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB2036S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
