
Projects Unlimited AB2038BF technical specifications.
| Capacitance | 1.7E-08F |
| Diameter | 15mm |
| Frequency | 3.8kHz |
| Mount | Flush |
| Resistance | 350R |
| Series | AB |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited AB2038BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.